AC to DC Power Supply Dual Output +13.5 Volt -13.5 Volt 1.3 Amp 1.5 Amp 35.1 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$14.95 ea

92 ship on Jun. 17
41 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106167
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-3513
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.95

Request a Large Quantity Quote

35 Watt Dual Output Switching Power Supply

CH1: 13.5 Volts @ 1.3 Amps
CH2: -13.5 Volts @ 1.3 Amps

Features:

  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.5
Output Current (A)2
Maximum Output Power (W)35.1
FamilyRD-35
Additional Output Voltages (VDC)-13.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.2
Height (inch)1.4
MFR Product FamilyRD-35
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)13.5 VDC
Output Current (Channel 1)1.3 A
Output Voltage (Channel 2)-13.5 VDC
Output Current (Channel 2)1.3 A


Report a problem
Suggest a product