300W AC/DC Open Frame Switching Power Supply 12 Volts @ 25 Amps

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$92.95 ea

Price Reduced

18 ship on Jun. 19
1 ship on Jun. 26


  • Jameco Part no.: 694410
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-350-12
  • Web Exclusive
# of units Price
1+ $92.95
10+ $82.49

Request a Large Quantity Quote

300W AC/DC Open Frame Switching Power Supply



12 Volts @ 25 Amps

Specifications

  • Size (L x W x H) (inches): 9.26 x 4.0 x .1.5
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 2.0%
  • Input: 90-264VAC @ 47-63Hz
  • ZVS technology to reduce power dissipation
  • U-bracket low profile: 1.5in
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)29.2
    Maximum Output Power (W)350.4
    FamilyUSP-350
    Additional Output Voltages (VDC)10.8 to 13.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeJST B9P-VH (x2)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)88
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)65
    Length (inch)9.3
    Width (inch)4
    Height (inch)1.5
    MFR Product FamilyUSP-350
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product