AC/DC Supply Quad Output 5 Volt/12 Volt/-12 Volt/ Volt to 25 Volt 30A/8A/3A/5A 175 Watt 26-Pin

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$425.89 ea

41 ship on Jul. 1


  • Jameco Part no.: 1773267
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPQ172
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $425.89
10+ $395.39
100+ $362.99

Request a Large Quantity Quote

AC/DC Supply Quad Output 5 Volt/12 Volt/-12 Volt/ Volt to 25 Volt 30A/8A/3A/5A 175 Watt 26-Pin



For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)175
FamilyLPQ172
Additional Output Voltages (VDC)12 , -12 , 5 to 25
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Number of Outputs4
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Length (inch)8.5
Width (inch)4.3
Height (inch)1.5
StyleMultiple Output


Report a problem
Suggest a product