AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 5 Volt 7 Amp 3.2 Amp 0.7 Amp 60 Watt

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$15.89 ea

33 ship on Jul. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106108
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-65A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.89
10+ $15.09

Request a Large Quantity Quote

65W Triple Output Switching Power Supply


CH1: 5 Volts @ 5.5 Amps
CH2: 12 Volts @ 2.5 Amps
CH3: -5 Volts @ 0.5 Amps

Features:
  • Universal AC input/Full range
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65KHz
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)5
Output Current (A)7
Maximum Output Power (W)60
FamilyPT-65
Additional Output Voltages (VDC)12 , -5
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.5
Output Connector TypeMolex 5273-06
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5
Width (inch)3
Height (inch)1.7
MFR Product FamilyPT-65
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product