Power Supply Switching Open Frame 200 Watt [email protected] [email protected] [email protected] [email protected] Ul

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$75.89 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108779
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPQ-200B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $75.89
10+ $69.59

Request a Large Quantity Quote

4 Output Medical Type 200 W Medical Series


CH1: 5 Volts @ 15 Amps
CH2: 12 Volts @ 7 Amps
CH3: -5 Volts @ 2 Amps
CH4: -12 Volts @ 2 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <180 A
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection for 140W and forced air convection for 200W
  • UL60601-1 medical safety approved
  • With power good and fail signal output
  • Built-in remote ON-OFF control
  • Fixed switching frequency at 100KHz
  • 3 years warranty
  • Built-in remote sense function


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)18
Maximum Output Power (W)193
FamilyMPQ-200
Additional Output Voltages (VDC)12 , -5 , -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)3.5
Output Connector TypeMolex 5566-20 and JS-2008-03*2
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)78
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7
Width (inch)4.2
Height (inch)1.4
MFR Product FamilyMPQ-200
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product