AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$13.75 ea

46 ship on Jun. 25
79 ship on Jul. 1
30 ship on Aug. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 215707
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PT-65D
  • Web Exclusive
# of units Price
1+ $13.75
10+ $13.49

Request a Large Quantity Quote

65W Open-Frame AC-to-DC Switching Triple Output Power Supply

Channel 1: +5 Volts @ 4 Amps
Channel 2: +12 Volts @ 2 Amps
Channel 3: +24 Volts @ 1 Amp

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)4
    Maximum Output Power (W)68
    FamilyPT-65
    Additional Output Voltages (VDC)12 , 24
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.5
    Output Connector TypeMolex 5273-06
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)79
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)5
    Width (inch)3
    Height (inch)1.7
    MFR Product FamilyPT-65
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product