100 Watt Single Output Power Supply with Battery Charger (UPS Function)

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
EDR-120-12 EDR-120-12
DR-15-5 DR-15-5

$39.95 ea

55 ship on Aug. 21
165 ship on Aug. 27
50 ship on Sep. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220841
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-100A
  • Jameco Catalog
# of units Price
1+ $39.95
10+ $37.95

Request a Large Quantity Quote

100 Watt Single Output Power Supply with Battery Charger (UPS Function)

CH1: 13.8 Volts @ 4.5 Amps
CH2: 13.8 Volts @ 2.5 Amps


DRC-100 is a 96 watt AC/DC DIN rail type security power supply series. In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application that security access systems require.

Features

  • Universal AC input / Full range
  • Protections: Short circuit, overload, over voltage
  • Battery low protection / battery reverse polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and battery low (via relay)
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Security systems
  • Emergency lighting systems
  • Alarm systems
  • DC UPS system
  • Central monitoring system
  • Access systems


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)7
Maximum Output Power (W)96.6
FamilyDRC-100
Additional Output Voltages (VDC)13.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)87
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.17
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN


Report a problem
Suggest a product