AC to DC Power Supply Quad Output 5 Volt 15 Volt 5 Volt 15 Volt 12 Amp 4 Amp 1 Amp 1 Amp 122.5 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$33.75 ea

34 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106669
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RQ-125C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $33.75
10+ $30.49

Request a Large Quantity Quote

125W Quad Output Switching Power Supply

CH1: 5 Volts @ 10 Amps
CH2: 15 Volts @ 4 Amps
CH3: -5 Volts @ 1 Amps
CH3: -15 Volts @ 0.5 Amps

Features:

  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)12
Maximum Output Power (W)122.5
FamilyRQ-125
Additional Output Voltages (VDC)15 | -5 | -15
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
MFR Product FamilyRQ-125
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)4 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)1 A
Output Voltage (Channel 4)-15 VDC
Output Current (Channel 4)0.5 A


Report a problem
Suggest a product