AC to DC Switching LED Driver Power Supply Single Output with PFC Function 15~24V 0.5A 12W

You may also like:
OWA-90U-20-P1M OWA-90U-20-P1M
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-16-700A PCD-16-700A
HLG-320H-15A HLG-320H-15A
PLM-40-1050 PLM-40-1050

$12.20 ea

Factory Stock - Ships on Aug. 29

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2207558
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-12-500
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $12.20
10+ $11.07

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 15~24 Volts 0.5 Amps 12 Watts

15 to 24 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 12
  • Size (Dia x H) inches: 5.7 X 1.5 x 0.87
  • Ripple & Noise (mV p-p): 2.4
  • Efficiency: 84%
  • Agency Approvals: UL/CUL/CB/CE/ENEC
  • Universal AC input / Full range up to 295 VAC
  • Built in active PFC function
  • Protections: short circuit
  • No load power consumption < 0.5 watts
  • Class II power unit, no FG
  • IP30 rated
  • Suitable for dry, damp, and wet locations
  • Cooling by free air convection
  • 100% full burn in tested
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.5
Maximum Output Power (W)12
FamilyPLM-12
Additional Output Voltages (VDC)15 to 24
Input Voltage (VAC)110 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.15
Output Connector TypeScrew Terminal
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)5.7
Width (inch)1.49
Height (inch)0.86
StyleEnclosed


Report a problem
Suggest a product