4W AC-DC DIN Rail Power Supply 16V 240mA

You may also like:
MDR-60-24 MDR-60-24
EDR-120-24 EDR-120-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$32.49 ea

3 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281703
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DLP-04R
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $32.49
10+ $26.99

Request a Large Quantity Quote

4W AC-DC DIN RAIL Power Supply 16V 240mA

16 Volts @ 240 mAmps

Features:

  • Universal AC input range
  • Protections: Short-circuit, Overvoltage
  • Isolation Class II
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3-year warranty

Applications

  • DALI Bus
  • DALI Bus Powered Units


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)16
Output Current (A)0.24
Maximum Output Power (W)3.84
FamilyDLP-04
Additional Output Voltages (VDC)15.3 to 18.7
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.1
Output Connector TypeScrew Terminal
Agency ApprovalsCE/ENEC
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)2.15
Width (inch)1.38
Height (inch)3.54
ColorBlack
StyleDIN


Report a problem
Suggest a product