AC to DC Power Supply Dual Output 48 Volt 24 Volt 2.5 Amp 4 Amp 144 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$26.89 ea

9 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2106159
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-125-4824
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $26.89
10+ $24.89

Request a Large Quantity Quote

125W Dual Output Switching Power Supply


CH1: 48 Volts @ 2 Amps
CH2: 24 Volts @ 2 Amps

Features:
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life, and high reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.5
Maximum Output Power (W)144
FamilyRD-125
Additional Output Voltages (VDC)24
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
MFR Product FamilyRD-125
TypeSwitch Selectable
StyleMultiple Output
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)2 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)2 A


Report a problem
Suggest a product