AC to DC Power Supply Open Frame Triple Output 5 Volt 24 Volt 12 Volt 8.75 Amp 3.13 Amp 0.63 Amp 126.43 Watt

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$43.29 ea

12 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105527
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPT-125D
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $43.29
10+ $39.79

Request a Large Quantity Quote

125W Triple Output with PFC Function


CH1: 5 Volts @ 7 Amps
CH2: 24 Volts @ 2.5 Amps
CH3: 12Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • PWM control and regulated
  • High power density 6.117W/inch
  • LED indicator for power on
  • 100% full load burn-in test
  • 125W with 18CFM FAN
  • 5"x3" compact size
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8.75
Maximum Output Power (W)126.43
FamilyPPT-125
Additional Output Voltages (VDC)24 , 12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B3P-VH
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
MFR Product FamilyPPT-125
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product