100 Watt Single Output Power Supply with Battery Charger (UPS Function)

You may also like:
DRP-240-48 DRP-240-48
DR-120-48 DR-120-48
SDR-240-48 SDR-240-48
MDR-60-48 MDR-60-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48

$39.95 ea

155 ship on Jun. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220859
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-100B
  • Jameco Catalog
# of units Price
1+ $39.95
10+ $37.95

Request a Large Quantity Quote

100 Watt Single Output Power Supply with Battery Charger (UPS Function)

CH1: 27.6 Volts @ 2.25 Amps
CH2: 27.6 Volts @ 1.25 Amps


DRC-100 is a 96 watt AC/DC DIN rail type security power supply series. In addition to the primary output, there is a charger output with a smaller rated current, enabling the backup power supply application that security access systems require.

Features

  • Universal AC input / Full range
  • Protections: Short circuit, overload, over voltage
  • Battery low protection / battery reverse polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and battery low (via relay)
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Applications

  • Security systems
  • Emergency lighting systems
  • Alarm systems
  • DC UPS system
  • Central monitoring system
  • Access systems

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27.6
    Output Current (A)3.5
    Maximum Output Power (W)96.6
    FamilyDRC-100
    Additional Output Voltages (VDC)27.6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.8
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)89
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)2.17
    Width (inch)3.54
    Height (inch)3.94
    ColorWhite
    StyleDIN


    Report a problem
    Suggest a product