48V 10A 480W Constant Voltage and Constant Current LED Driver Driver Model A

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
XLG-150-L-A XLG-150-L-A
XLG-150-L-AB XLG-150-L-AB
XLG-150-M-A XLG-150-M-A
XLG-150-M-AB XLG-150-M-AB

$146.00 ea

3 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255891
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-480-48A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $146.00
10+ $131.39

Request a Large Quantity Quote

48V 10A 480W Constant Voltage and Constant Current LED Driver Model A

48 Volts @ 10 Amps

Features

    Model A - Current and voltage output adjustable through a built-in potentiometer
  • Wide input range: 180 to 528 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP65 rated for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Output voltage: 48 VDC
  • Output current: 10 A
  • Voltage adjustment range: 40.8 to 50.4 V
  • Constant current region: 24 - 48 VDC
  • Current adjustment range: 5 to 10 A
  • Output power: 480 W
  • Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
  • Efficiency: 95%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC

Applications

  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Maximum Output Power (W)480
FamilyHVG-480
Additional Output Voltages (VDC)40.8 to 50.4
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)1.52
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/FCC
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
ColorSilver
StyleEnclosed


Report a problem
Suggest a product