54VDC 8900mA 480W IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$181.00 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266567
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HEP-480-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $181.00
10+ $164.35

Request a Large Quantity Quote

54VDC 8900mA 480W IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot

54 Volts DC @ 8.9 Amps

Features

  • Universal AC input / Full range(up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 95%
  • Fanless design, cooling by free air convection
  • -55 to +65 wide operating range
  • Aluminum case and filled with heat-conducted silicone (potted)
  • IP65 design
  • Meet 6KV surge immunity level
  • Withstand 10G vibration test
  • Operating altitude up to 5000 meters (Note.7 on datasheet)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • 6 year warranty

Specifications

  • Voltage adjustment range: 45.9V to 56.7V (via built-in potentiometer)
  • Current adjustment range: 4.4A to 8.9A (via built-in potentiometer)
  • Rated power: 480.6 watts
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 95%
  • Input voltage: 90 to 305 VAC @ 47-63Hz
  • Agency approvals: UL, CUL, CB, CE

Applications

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboard
  • Petroleum plant or mine shaft facility


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)8.9
Maximum Output Power (W)480.6
FamilyHEP-480
Additional Output Voltages (VDC)45.9 to 56.7
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE
Efficiency (%)95
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)65
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)8.9 A


Report a problem
Suggest a product