AC to DC Power Supply Open Frame Dual Output 12 Volt 5 Volt 15 Amp 5 Amp 205 Watt

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$62.95 ea

Factory Stock - Ships on Aug. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102852
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PID-250A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $62.95
10+ $54.09

Request a Large Quantity Quote

250W Isolated Dual Output with PFC Function


CH1: 12 Volts @ 15 Amps
CH2: 5 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Isolated output & GND for CH1,CH2
  • Built-in active PFC function, PF>0.92
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Remote control for CH1
  • Peak load 170% for CH1 within 10 sec.
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)15
Maximum Output Power (W)205
FamilyPID-250
Additional Output Voltages (VDC)5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeJST B10P-VH
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)8.7
Width (inch)3.7
Height (inch)1.6
MFR Product FamilyPID-250
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product