LED Driver Enclosed Switching LED Driver Power Supply 6 to 48 Volts 0.35 Amps 16.8 Watts 180-264VACin

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$7.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108710
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPHC-18-350
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $7.00
10+ $6.40

Request a Large Quantity Quote

18W Single Output Switching LED Power Supply


6 ~48 Volts @ 350 Milliamps

Features:
  • Constant current mode power supply
  • 180-264VAC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability / Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Maximum Output Power (W)16.8
FamilyLPHC-18
Additional Output Voltages (VDC)6 to 48
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.3
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5.51
Width (inch)1.18
Height (inch)0.86
StyleEnclosed


Report a problem
Suggest a product