AC to DC LED Driver Enclosed Power Supply Single Output Power Supply 9 to 48 Volts 0.35 Amps 16.8 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPC-60-1400 LPC-60-1400
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12

$9.30 ea

Price Reduced

145 ship on Aug. 20
78 ship on Aug. 27

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2101121
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-20-350
  • Jameco Catalog
# of units Price
1+ $9.30
10+ $8.48

Request a Large Quantity Quote

20W Single Output Switching Power Supply

  • Constant Current Mode
  • Output: 9-48V @ 350mA
  • Rated Output Power: 16.8W
  • Protections: Short circuit / Over current / Over voltage
  • Small and compact size
  • Suitable for LED lighting and moving sign applications
  • Dimensions: 118mm x 35mm x 26mm (L x W x H)



Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Maximum Output Power (W)16.8
FamilyLPC-20
Additional Output Voltages (VDC)9 to 48
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.55
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.65
Width (inch)1.38
Height (inch)1.02
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product