AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

You may also like:
YSU20120 YSU20120
HK-AR-120A100-US HK-AR-120A100-US
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US
HK-AP-050A100-US HK-AP-050A100-US

$13.95 ea

507 ship on Aug. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1950497
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ30-120200-BU
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter


Output: 12 Volts @ 2 Amps

Features:

  • Input voltage: 100-240VAC @ 50-60Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 2.9"H x 1.3"W x 2.2"D
  • Weight: 0.4 lbs.
  • 2-year warranty
  • Certifications: UL, CUL, CEC Level VI


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2
Maximum Output Power (W)24
FamilySYS1308
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)12
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsBSMI/CB/CUL/FCC/PSE
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)2.3
Width (inch)1.3
Height (inch)2.9
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product