AC to DC Power Supply Table Top Single Output 24 Volt 0.62 Amp 15 Watt

You may also like:
GST18B24-P1J GST18B24-P1J
K36V120300E2 K36V120300E2
PS-2.1-5-4DAC PS-2.1-5-4DAC
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
MPGS-U0241202000D2 MPGS-U0241202000D2

$14.20 ea

Factory Stock - Ships on Jul. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15B-6P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.20
10+ $12.99

Request a Large Quantity Quote

15 WAC-DC Single Output Desktop


24 Volts @ 0.62 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole AC inlet IEC320-C8
  • Class II power ( without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.62
Maximum Output Power (W)18
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyGS15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsBSMI/CCC/CNS/CSA/EN/GB/TUV/UL
Efficiency (%)80
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.9
Width (inch)2.3
Height (inch)1.3
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product