AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 8 Amp 3 Amp 0.5 Amp 55 Watt

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$90.45 ea

74 ship on Jun. 21


  • Jameco Part no.: 1773742
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPT52
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $90.45
10+ $81.89
100+ $76.15

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 8A/3A/0.5A 55 Watt 8-Pin

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8
Maximum Output Power (W)50
FamilyLPT52
Additional Output Voltages (VDC)12 , -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/CSA/EMC/EN/LVD/TUV/UL
Efficiency (%)80
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)4
Width (inch)2
Height (inch)1.3
MFR Product FamilyLPT52
StyleOpen Frame


Report a problem
Suggest a product