12 Volt 2.08 Amp 25 Watt Regulated Switching Wall Medical Power Supply

You may also like:
GSM18U12-P1J GSM18U12-P1J
GSM06U15-P1J GSM06U15-P1J
GSM06U05-P1J GSM06U05-P1J
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J
GSM06U24-P1J GSM06U24-P1J

$14.30 ea

Factory Stock - Ships on Sep. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225431
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM25U12-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.30
10+ $12.98

Request a Large Quantity Quote

12 Volt 2.08 Amp 25 Watt Regulated Switching Wall Medical Power Supply

Specifications

  • Output voltage: 12 VDC
  • Output current: 2.08 amps (2080 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 90 to 264 VAC, 47-63 Hz
  • Size: 3.11" x 2.13" x 1.3" (L x W x H)
  • LED Indicator: Yes
  • Case color: Black
  • Output cord length: 3.3 feet
  • Weight: 0.5 lbs
  • Agency approvals: UL, CUL, TUV, CB, FCC, CSA, BSMI

    Features

  • Universal AC input - Full range
  • 2 pole USA plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class II power (without Earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices,
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.08
Maximum Output Power (W)25
FamilyGSM25U
Input Voltage (VAC)80 to 264
Input ConnectorNEMA1-15P
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Number of Outputs1
Output Cord Length (feet)6
Product TypeAC to DC Power Supply
MFR Product FamilyGSM25U
Efficiency (%)86
Output Voltage (VDC)12
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)60
Length (inch)3.11
Width (inch)2.13
Height (inch)1.31
Agency ApprovalsCB/FCC
ColorBlack
TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product