48 VDC 8.3 A 400 Watt Single Output Switching Power Supply

You may also like:
SE-450-48 SE-450-48
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$19.95 ea

5 ship on Jun. 18


  • Jameco Part no.: 2231558
  • Manufacturer: Arndt
  • Manufacturer no.: S-400-48
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

48 VDC 8.3 A 400 Watt Single Output Switching Power Supply

Output: 48 VDC @ 8.3 Amps

Features:

  • Manufacturer: Arndt
  • Manufacture#: S-400-48
  • Input: 85 - 264 VAC
  • Output: 48 VDC @ 8.3 A
  • Ripple & Noise (mVp-p): 150
  • Load Regulation (±): 0.5
  • Line Regulation (±): 0.5
  • Size: 7.5" L x 4.5" W x 1.9" H
  • Agency approval: CE
  • Energy Efficiency: 83%


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)8.3
Maximum Output Power (W)400
FamilyS-400
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE
Efficiency (%)83
Length (inch)7.5
Width (inch)4.5
Height (inch)1.9
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)8.3 A


Report a problem
Suggest a product