120 mm 115 VAC Ball Bearing Fan 78 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
UF12A11BTL1-R UF12A11BTL1-R
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN

$15.95 ea

Price Reduced

63 ship on Aug. 19


  • Jameco Part no.: 124063
  • Manufacturer: Sunon
  • Manufacturer no.: SP101AT1122HBT-R
  • Jameco Catalog
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

120 mm 115 VAC Ball Bearing Fan 78 CFM


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 78 CFM
  • Noise: 46 dBA
  • Size: 120 x 120 x 25mm
  • Connection: Terminals
  • Agency Approvals: CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)120
Width (mm)120
Height (mm)25
Air Flow (CFM)78
BearingBall
Current (mA)180
Power (Watts)18
Agency ApprovalsCSA/TUV/CE
Noise (dBA)46
Connection (Leads)Terminals


Report a problem
Suggest a product