Power Supply Switching Table Top 216 Watt [email protected] 88-132/176-264VAC

You may also like:
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU

$67.69 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 673248
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESP-240-13.5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $67.69
10+ $64.39

Request a Large Quantity Quote

216W Desktop Power Supply or Charger


13.5 Volts @ 16 Amps

Features:
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Forced air cooling by built-in DC fan(240W only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty<0.5W


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.5
Output Current (A)16
Maximum Output Power (W)216
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyESP 240
Input Voltage (VAC)87 to 132 / 176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeBanana Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCSA/UL/IEC/EN
Efficiency (%)81
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)13.5 VDC
Output Current (Channel 1)16.0 A


Report a problem
Suggest a product