115VAC Tubeaxial Fan 80x80x25mm 23CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
UF80B11SWH-R UF80B11SWH-R
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN

$15.95 ea

152 ship on Jun. 24


  • Jameco Part no.: 146078
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108AX(S-1)120BW
  • Jameco Catalog
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.95
250+ $10.95

Request a Large Quantity Quote

115VAC Tubeaxial Fan 80x80x25mm

Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 180mA
  • Air flow: 23 CFM
  • Noise: 29 dBA
  • Size: 80 x 80 x 25mm
  • Connector Leads: 12" length
  • Agency approvals: UL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)23
    BearingBall
    Current (mA)140
    Power (Watts)14
    Agency ApprovalsUL/CE
    Noise (dBA)29
    Connection (Leads)12"


    Report a problem
    Suggest a product