80mm 220 Volt AC Fan Sleeve Bearing 30 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
SU3G1 SU3G1
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN

$15.95 ea

140 ship on Aug. 26


  • Jameco Part no.: 100918
  • Manufacturer: Sunon
  • Manufacturer no.: SF23080A/2083HSL.GN
  • Jameco Catalog
# of units Price
1+ $15.95
10+ $13.95
50+ $12.49

Request a Large Quantity Quote

220 VAC 80mm Tubeaxial Fan 30 CFM

Features:

  • Bearing Type: Sleeve
  • Rated Voltage: 220VAC
  • Current: 60mA
  • Air Flow: 30 CFM
  • Noise: 35 dBA
  • Size: 80 x 80 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)30
BearingSleeve
Current (mA)60
Power (Watts)18
Agency ApprovalsUL/CSA/CE/TUV
Noise (dBA)35
Connection (Leads)12"


Report a problem
Suggest a product