Fan 220VAC 30 CFM 80X80X38 12W Ball Bearings Terminal UL/CSA/Vde/CE

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$12.95 ea

39 ship on Aug. 26


  • Jameco Part no.: 355630
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF-80A23-BTH-R
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.49
50+ $10.25
100+ $9.49

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 220VAC
  • Current: 60mA
  • Air flow: 30 CFM
  • Noise: 36 dBA
  • Size: 80 x 80 x 38mm
  • Terminal connection
  • Agency approvals: UL/CSA/VDE/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)80
Width (mm)80
Height (mm)38
Air Flow (CFM)30
BearingBall
Current (mA)60
Power (Watts)12
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)36
Connection (Leads)Terminals


Report a problem
Suggest a product