5VDC 2600mA Regulated Switching Table Top Power Supply 3 Wire AC Input with 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS18A05-P1J GS18A05-P1J
GS40A05-P1J GS40A05-P1J
GST60A05-P1J GST60A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A09-P1J GS18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)

$8.95 ea

Price Reduced

349 ship on Jun. 20


  • Jameco Part no.: 2235760
  • Manufacturer: Globtek
  • Manufacturer no.: GT-21089-1305
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $7.49
100+ $6.59

Request a Large Quantity Quote

5VDC 2.6 A Regulated Switching Table Top Power Supply 3 Wire AC Input

Specifications:

  • Manufacturer: Globtek
  • Manufacture#: GT-21089-1305
  • Input Voltage: 100-240 VAC, 50/60 Hz
  • Output Voltage: 5 VDC
  • Output Current: 2.6 A
  • Power: 13 Watt
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • DC Output Cord Length: 6 Foot
  • AC Power Cord not Included (3-conductor AC power cord, p/n: 2271575)
  • Led Indicator: No
  • Size: 3.4" L x 1.8" W x 1.2" H
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.6
Maximum Output Power (W)13
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGT
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CE
Length (inch)3.4
Width (inch)1.8
Height (inch)1.2
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2.6 A


Report a problem
Suggest a product