80mm 220VAC Tubeaxial Ball Bearing Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$12.95 ea

33 ship on Jun. 24

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2230117
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA8252HB-AT
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

80mm 220VAC Tubeaxial Ball Bearing Fan

Features

  • Manufacturer: Adda
  • Voltage: 220V
  • Current: 60mA
  • Air Flow: 21 CFM
  • Bearing: Ball Bearing
  • Terminal Connection
  • Noise: 27.8 dBA
  • Agency Approvals: UL/CUL/CE/TUV
  • Size: 3.15" W 3.15" H x 0.98" D (80mm x 80mm x 25mm)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)220
    Length (mm)80
    Width (mm)80
    Height (mm)38
    Air Flow (CFM)21
    BearingBall
    Current (mA)60
    Power (Watts)16.1
    Agency ApprovalsUL/CUL/CE/TUV
    Noise (dBA)27.8
    Connection (Leads)Terminals


    Report a problem
    Suggest a product