125 Volt AC 172mm Round Tubeaxial Fan 198 CFM

You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$27.95 ea

44 ship on Aug. 26


  • Jameco Part no.: 2230723
  • Manufacturer: Thermocool Fans
  • Manufacturer no.: G17050HASB
  • Jameco Catalog
# of units Price
1+ $27.95
10+ $24.95
50+ $21.95
100+ $19.95

Request a Large Quantity Quote

125 Volt AC 172mm Round Tubeaxial Fan 198 CFM

Specifications

  • Voltage: 125 volts AC @ 50/60 Hz
  • Size (W x H x D): 172 mm X 172 mm X 51 mm
  • Air flow: 198 CFM
  • Bearing type: Ball
  • Current: 400 mA
  • Power: 38 watts
  • Agency approvals: UL, CUL, CE, TUV, CCC
  • Noise: 59 dBA
  • Speed: 2900 rpm
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)172
Width (mm)172
Height (mm)51
Air Flow (CFM)198
BearingBall
Current (mA)400
Power (Watts)38
Agency ApprovalsUL/CUL/TUV/CE/CCC
Noise (dBA)59
Connection (Leads)Terminals


Report a problem
Suggest a product