AC to DC Power Supply Single Output 12 Volt 27 Amp 324 Watt

You may also like:
MHS012 MHS012
HRPG-300-12 HRPG-300-12
HRP-450-12 HRP-450-12
RSP-200-12 RSP-200-12
HRP-200-12 HRP-200-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-150-12 RS-150-12

$73.30 ea

Price Reduced

77 ship on Jan. 16
67 ship on Jan. 23


  • Jameco Part no.: 2102203
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-12
  • Jameco Catalog
# of units Price
1+ $73.30
10+ $61.95

Request a Large Quantity Quote

Enclosed-PFC Single Output Power Supply

300 Watt, 12V @ 27A

Features:
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in remote sense function
  • No load power consumption <0.5W
  • Forced air cooling by built-in DC fan
  • 1U low profile
  • 100% full load burn-in tested
  • 5 year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)27
Maximum Output Power (W)324
FamilyHRP-300
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/PFC
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)27 A


Report a problem
Suggest a product