AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 20 Amp 10 Amp 3 Amp 2 Amp 316 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$104.95 ea

66 ship on Aug. 19
112 ship on Aug. 26
30 ship on Sep. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668764
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-320D
  • Jameco Catalog
# of units Price
1+ $104.95
10+ $99.95

Request a Large Quantity Quote

POWER SUPPLY, AC-DC, ENCLOSED, SWITCHING, 316W
+5Volts @ 20Amps (Channel 1)
+12Volts @ 10Amps (Channel 2)
+24Volts @ 3.0Amp (Channel 3)
-12Volts @ 2.0Amp (Channel 4)
For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)20
Maximum Output Power (W)316
FamilyQP-320
Additional Output Voltages (VDC)12 | 24 | -12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeScrew Terminal Block
Number of Outputs4
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/PFC
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)20 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)10 A
Output Voltage (Channel 3)24 VDC
Output Current (Channel 3)3 A
Output Voltage (Channel 4)-12 VDC
Output Current (Channel 4)2 A


Report a problem
Suggest a product