5V DC Fan 50 x 50 x 10 mm 13 CFM 270 mA Vapo Bearing

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC50-W2 SC50-W2
SC50-W2B SC50-W2B
AD0405LX-G70 AD0405LX-G70
AD0405MX-G70 AD0405MX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF

$7.95 ea

Clearance

91 ship on Aug. 20


  • Jameco Part no.: 2186241
  • Manufacturer: Sunon
  • Manufacturer no.: KDE0505PFV1 11.MS.A.GN
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

5 Volt 51mm DC Fan

Specifications

  • Size: (mm): 50 x 50 x 10
  • Voltage Range (Volts): 4 to 6
  • Current: 270 mA
  • Ball Bearings: Vapo
  • Air Flow (CFM): 13
  • Speed (RPM): 5200
  • Noise (dBA): 30
  • Connection: 16 inch leads with connector

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)50
    Width (mm)50
    Height (mm)10
    Air Flow (CFM)13
    BearingVapo
    Current (mA)270
    Power (Watts)1.4
    Agency ApprovalsUL/CUL/VDE
    Noise (dBA)38
    Connection (Leads)16" w/ conn.
    Product TypeFan


    Report a problem
    Suggest a product