40.8W AC-to-DC Unregulated Linear Table-Top Power Supply 12V 3.4A

You may also like:
EDU120150A2220 EDU120150A2220
EFU120200F2000 EFU120200F2000
3A-122DU12 3A-122DU12
57-1607-U4D 57-1607-U4D
TR9CE4000LCP-Y TR9CE4000LCP-Y
EDU120150R-A2221 EDU120150R-A2221

$7.95 ea

Clearance

248 ship on Jun. 19


  • Jameco Part no.: 2197898
  • Manufacturer: Arndt
  • Manufacturer no.: MKD66123400
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
250+ $3.95

Request a Large Quantity Quote

40.8 Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Output: 12 Volts @ 3.4 Amps

Features:

  • Output connector: 5-pin DIN plug
  • Input: 120VAC @ 60Hz
  • DC cord length: 6 feet
  • AC cord length: 6 feet
  • Size: 5.1"L x 3.6"W x 2.6"D
  • Weight: 3 lbs.
  • Agency approvals: UL, CUL
  • Pin 1 is -12 V while Pin 3 is +12V

    For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
AC Power CordINCLUDED
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector Type5-Pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)5.1
Width (inch)3.6
Height (inch)2.6
Agency ApprovalsUL/CUL
ColorBlack
TypeUnregulated Linear
StyleDesktop Adapter


Report a problem
Suggest a product