12 Volt 40mm DC Brushless Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0412HB-G70(T) AD0412HB-G70(T)
AD08012MX257304 AD08012MX257304
AD1212US-A71GL-LF AD1212US-A71GL-LF
JF0825B1UR-R JF0825B1UR-R
AD0612HB-A72GL AD0612HB-A72GL

$6.95 ea

229 ship on Jun. 18


  • Jameco Part no.: 2167630
  • Manufacturer: Sunon
  • Manufacturer no.: HA40101V4-0000-999
  • Jameco Catalog
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

12 Volt 40mm DC Brushless Fan

  • Voltage: 12 VDC
  • Size: 40 x 40 x 10 mm
  • Air Flow (CFM): 5.3
  • Bearing: Vapo
  • Current: 65 mA
  • Power: 0.8 W
  • Noise(dBA): 18.2


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)5.3
BearingVapo
Current (mA)65
Power (Watts)0.8
Agency ApprovalsUL/TUV/CE
Noise (dBA)18.2
Connection (Leads)12"
Product TypeFan


Report a problem
Suggest a product