24 Volt 51.5 CFM Ball Bearing DC Fan 92 x 92 x 25

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G70-LF AD0424HB-G70-LF
EE80252B1-0000-A99 EE80252B1-0000-A99

$9.95 ea

Price Reduced

30 ship on Aug. 26
45 ship on Nov. 1


  • Jameco Part no.: 2158303
  • Manufacturer: Sunon
  • Manufacturer no.: EE92252B1-0000-A99
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.25

Request a Large Quantity Quote

24V DC FAN

Features

  • Size: 92mm x 92mm x 25mm
  • Voltage: 24 VDC
  • Bearing type: Vapo bearing
  • Casing: Plastic
  • Impeller: Plastic

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)92
    Width (mm)92
    Height (mm)25
    Air Flow (CFM)51.5
    BearingBall
    Current (mA)87
    Power (Watts)2.1
    Agency ApprovalsUL/CE/TUV
    Noise (dBA)34
    Connection (Leads)12"


    Report a problem
    Suggest a product