Diode MR821 Fast Recovery Rectifier 100V 5Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.49 ea

Price Reduced

6,227 ship on Aug. 19


  • Jameco Part no.: 2279911
  • Manufacturer: Motorola
  • Manufacturer no.: MR821
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Diode MR821 Fast Recovery Rectifier 100V 5Amp

Features:

  • Maximum Forward Current: 5A
  • Repetitive peak reverse Voltage: 100V
  • Surge Peak Reverse Voltage:100V


Report a problem
Suggest a product
Specification Value
ApplicationFAST RECOVERY
FamilyMR800
TypeRECTIFIER DIODE
Average Forward Current-Max (A)5
Maximum Continuous Forward Current5A
Non-rep Pk Forward Current-Max (A)100
[email protected] Reflow Temperature-Max (s)260°[email protected]
Rep Pk Reverse Voltage-Max (V)100
ConfigurationAxial
Minimum Operating Temperature-50°C
Number of Elements1
Maximum Operating Temperature150°C
Number of Terminals2
Terminal FormWire
Number of Phases1
Package Body MaterialMolded Plastic Epoxy
Pin_Count2
Package ShapeTubular
Supplier_PackageP600
Package StyleP-6
Product Width0.314
Product Height0.295
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product