Diode Standard 600V 30A Through Hole TO-220-2L

Fairchild Semiconductor
ISL9R3060P2
You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$3.99 ea

812 ship on Aug. 26


  • Jameco Part no.: 953590
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: ISL9R3060P2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $3.99
75+ $3.49
375+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15



ISL9R3060P2.,ADDED FOR DPP(INT ERSIL) PKG ID CHANGE

Report a problem
Suggest a product
Specification Value
ApplicationFAST SOFT RECOVERY
FamilyISL9R3060P2
TypeSwitching Diode
Average Forward Current-Max (A)30
Maximum Continuous Forward Current30A
Non-rep Pk Forward Current-Max (A)325
Rep Pk Reverse Voltage-Max (V)600
JESD-30 CodeR-PSFM-T2
ConfigurationSingle
Minimum Operating Temperature-55°C
Number of Elements1
Maximum Operating Temperature175°C
Number of Terminals2
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Pin_Count2
Package ShapeRECTANGULAR
Supplier_PackageTO-220AC
Package StyleFLANGE MOUNT
Product Width4.83mm(Max)
Product Height9.65mm(Max)
Surface MountNO
Product Length10.67mm(Max)
Product TypeRectifier
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionCATHODE
Additional FeatureFREEWHEELING DIODE, SNUBBER DIODE
JEDEC-95 CodeTO-220AC
TechnologyAVALANCHE
CAGE Code1HBD3,07933,59621,7D893
Reverse Recovery Time-Max (us)0.045
RoHS CompliantYES
PackagingRail
MountingThrough Hole
Peak Forward Voltage2.4V
Peak Non-Repetitive Surge Current325A
Peak Reverse Current100uA
Peak Reverse Repetitive Voltage600V
Peak Reverse Recovery Time45ns


Report a problem
Suggest a product