Glass Passivated Fast Switching Rectifier

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.25 ea

3,895 ship on Jun. 18


  • Jameco Part no.: 2284967
  • Manufacturer: Major Brands
  • Manufacturer no.: GI816
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Glass Passivated Fast Switching Rectifier

Features:

  • Reverse Repetitive Peak Voltage: 600V
  • Average Rectified Forward Current: 1A
  • Maximum Reverse Recovery Time: 750ns


Report a problem
Suggest a product
Specification Value
ApplicationFAST SWITCHING
FamilyGI80x
TypeRECTIFIER DIODE
Average Forward Current-Max (A)1
Maximum Continuous Forward Current1A
Non-rep Pk Forward Current-Max (A)30
[email protected] Reflow Temperature-Max (s)275°[email protected]
Rep Pk Reverse Voltage-Max (V)600
ConfigurationAxial
Minimum Operating Temperature-65°C
Number of Elements1
Maximum Operating Temperature175°C
Number of Terminals2
Terminal FormWire
Number of Phases1
Package Body MaterialMolded Plastic Epoxy
Pin_Count2
Package ShapeTubular
Supplier_PackageDO-240AC
Package StyleDO-240AC
Product Width0.14
Product Height0.300
Peak Reverse Repetitive Voltage600V


Report a problem
Suggest a product