Medium-Current Silicon Rectifier 100V 12A

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$2.95 ea

Price Reduced

1,392 ship on Aug. 19


  • Jameco Part no.: 2280879
  • Manufacturer: Motorola
  • Manufacturer no.: MR1121
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Medium-Current Silicon Rectifier 100V 12A

Features

  • Peak Repetitive Reverse Voltage: 100V
  • Average Rectified Forward Current: 12A
  • Operating Temperature: -65°C – 190°C


Report a problem
Suggest a product
Specification Value
ApplicationMEDIUM CURRENT
FamilyMR1120
TypePOWER RECTIFIER
Average Forward Current-Max (A)12
Maximum Continuous Forward Current12A
Non-rep Pk Forward Current-Max (A)100
Rep Pk Reverse Voltage-Max (V)100
ConfigurationAxial
Minimum Operating Temperature-65°C
Number of Elements1
Maximum Operating Temperature190°C
Number of Terminals2
Terminal FormStud
Number of Phases1
Package Body MaterialGlass to Metal
Pin_Count2
Package ShapeStud
Supplier_PackageDO-245A-02
Package StyleDO-245A-02
Product Width0.461
Product Height0.787
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product