Rectifier Diode Switching 100V 1A DO-41 Package

You may also like:
1N4004 1N4004
1N4002 1N4002
1N4003 1N4003
1N4148BU 1N4148BU
1N34A 1N34A
1N270 1N270
1N4148. 1N4148.
1N4148TRA 1N4148TRA

$0.15 ea

342 ship on Aug. 22


  • Jameco Part no.: 677695
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N4002G
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Rectifier Diode Switching 100V 1A DO-41 Package

Features:

  • Maximum DC Reverse Voltage: 100V
  • Surge Current: 30A
  • Continuous Forward Current: 1A
  • Packaging: DO-41
  • 2 pins


Report a problem
Suggest a product
Specification Value
ApplicationSTANDARD RECOVERY
Family1N4000
TypeRECTIFIER DIODE
Average Forward Current-Max (A)1
Maximum Continuous Forward Current1A
Non-rep Pk Forward Current-Max (A)100
Rep Pk Reverse Voltage-Max (V)120
ConfigurationAxial
Minimum Operating Temperature-65°C
Number of Elements1
Maximum Operating Temperature175°C
Number of Terminals2
Terminal FormWire
Number of Phases1
Package Body MaterialMolded Plastic Epoxy
Pin_Count2
Package ShapeTubular
Supplier_PackageDO-41
Package StyleDO-41
Product Width0.107
Product Height0.205
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product