Terminal Dual-Barrier Strip 4 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 250V

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$1.95 ea

Clearance

199 ship on Aug. 22


  • Jameco Part no.: 2272975
  • Manufacturer: Eaton
  • Manufacturer no.: A104204R26
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Terminal Barrier Strip 4 Position 0.325" (8.26mm) Pitch Straight PC Mount 20A 250V

Specifications

  • Series: Magnum® A1000
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 4
  • Number of Wire Entries: 4
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 250V
  • Wire Gauge: 14-22 AWG
  • Top Termination: 6-32 screws
  • Bottom Termination: Wire Wrap
  • Barrier Type: 2 Wall (Dual)
  • Features: -
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Chassis, Panel, Right Angle
  • Operating Temperature: -40°C to 105°C
  • Material - Insulation: Thermoplastic
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
FamilyA1000
DescriptionSingle Row Barrier Strip
Maximum Current Rating20A
Contact PlatingTin
Body OrientationRight Angle
Contact MaterialBrass
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size14-22 AWG
Number of Positions4
Number of Rows1
Maximum Voltage Rating250V
MountingThrough Hole, Right Angle
Top TerminationScrew, 6-32
Bottom TerminationPC Pin,Offset,R/A, w/o Flange
Pitch (Inches)0.325
Pitch (mm)8.26
Product Depth12.7mm
Product Height12.7mm
Product Length34.8mm
Figure1D


Report a problem
Suggest a product