Tri-Barrier Terminal Block 4 Circuit 9.53mm Pitch with Screw Top Termination

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$2.29 ea

87 ship on Jun. 27


  • Jameco Part no.: 2277087
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 6PCV-04
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $1.79
100+ $1.49

Request a Large Quantity Quote

Tri-Barrier Terminal Block 4 Circuit 9.53mm Pitch with 6-32 Screw Top Termination

Specifications

  • Number of Positions: 4 Positions
  • Pitch: 0.375" (9.53mm)
  • Current Rating: 25A
  • Voltage Rating: 300V
  • Top Termination: 6-32 screws
  • Wire Gauge Max: 12-22 AWG
  • Mounting Style: Through Hole
  • Color: Black
  • Termination Style: PC Pins
  • Insulation: Thermoplastic


Report a problem
Suggest a product
Specification Value
FamilyBuchanan #4
DescriptionTri-Barrier Strip
Maximum Current Rating25A
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions4
Number of Rows1
Maximum Voltage Rating300V
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationScrew, 6-32
Bottom TerminationPC Pin Right Angle w/o Flange
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth17.8mm
Product Height15.9mm
Product Length39.6mm
Figure4D


Report a problem
Suggest a product