Diode Switching 400 Volt 3A Automotive 2-Pin SMC

You may also like:
1N4004 1N4004
1N4007 1N4007
T6A10L T6A10L
T6A100L T6A100L
T6A05L T6A05L
1N1188 1N1188

$0.25 ea

18,000 ship on Aug. 27


  • Jameco Part no.: 1541781
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: S3G-13-F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
200+ $0.25
1000+ $0.18
5000+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Diode Switching 400 Volt 3A Automotive 2-Pin SMC


S3G-13-F,RECTIFIER STANDARD RE COVERY GAAS

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)100
[email protected] Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)400
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level1
Terminal FinishMATTE TIN
Diode Element MaterialSILICON
JESD-97 Codee3
CAGE Code12060
RoHS CompliantYES
RoHS Exemption(s)LEAD-GLASS; LEAD-HIGH TEMP SOLDERS


Report a problem
Suggest a product