9-50pF Ceramic Trimmer Capacitor 5mm 200 Volt DC

You may also like:
CTC08-30-R CTC08-30-R
CTC08-120-R CTC08-120-R
CTC07RB-100 CTC07RB-100
CTC08-70-R CTC08-70-R
TC3.5-13.0 TC3.5-13.0
CTC2.5-5 CTC2.5-5

$0.89 ea

2,556 ship on Jul. 22


  • Jameco Part no.: 136979
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CTC05-50
  • Jameco Catalog
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

5mm Ceramic 9pF to 50pF Trimming Capacitor

Features:

  • Capacitance range: 9pF-50pF
  • Working voltage: 200VDC
  • Withstand voltage: 400VDC
  • Turning torque: 35~200 g-cm
  • Q factor @ 1MHz: >200
  • Insulation resistance: >10MΩ min. @ 250VDC
  • Operating temperature range: -30°C to +85°C
  • Color code: Green

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance9 to 50 pF
    Voltage250
    Cmin/Cmax5mm
    Minimum Operating Temperature-30°C
    MaterialCeramic Trimmer
    Maximum Operating Temperature85°C
    FamilyTrimmer Capacitor


    Report a problem
    Suggest a product