Ceramic Disc Capacitor 22pF 50V ±20% Z5U

You may also like:
DM220 DM220
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.047 DC.047
DC.022 DC.022

$0.10 ea

8,538 ship on Nov. 19


  • Jameco Part no.: 15405
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC22
  • Jameco Catalog
# of units Price
10+ $0.10
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

22pF 50V ±20% Ceramic Disc Capacitor Z5U


Features:

  • Capacitance: 22pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Temperature Coefficient: 30°C to +85°C
  • Size: 5mm Dia.
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000022
    Voltage50
    Capacitance (pF)22
    Capacitor TypeCeramic
    Body Length or Diameter (mm)6
    Additional FeatureSTANDARD: IEC/EN 60950; UL; VDE; CSA
    MountingThrough Hole
    Mounting TypePANEL
    Shell MaterialPOLYETHYLENE
    Capacitance Value0.000022 uF
    Tolerance (%)20


    Report a problem
    Suggest a product