Capacitor Ceramic Disc 33pF 50V ±20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.25 ea

Price Reduced

671 ship on Aug. 23


  • Jameco Part no.: 332217
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CD33/50-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

33pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance:33pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia. x 5.13 L.S. (lead spacing)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000033
    Voltage50
    Tolerance20%
    Capacitance (pF)33
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Capacitance Value0.000033 uF
    Tolerance (%)20


    Report a problem
    Suggest a product