Capacitor Ceramic Disc 47pF 50V ±20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC22 DC22
DC.047 DC.047

$0.10 ea

19,355 ship on Mar. 25


  • Jameco Part no.: 15512
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC47-VP-R
  • Web Exclusive
# of units Price
10+ $0.10
100+ $0.08
1000+ $0.06
5000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

47pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 47pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000047
    Voltage50
    Capacitance (pF)47
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Capacitance Value0.000047 uF
    Tolerance (%)20


    Report a problem
    Suggest a product