Ceramic Disc Capacitor 220pF 50V ±20%

You may also like:
DC220/50/10% DC220/50/10%
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.047 DC.047
DC.022 DC.022
DC.01/1K20 DC.01/1K20

$0.15 ea

15,047 ship on Mar. 20

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 15413
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC220
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.10
1000+ $0.08
5000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

220pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 220pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.00022
    Voltage50
    Capacitance (pF)220
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Capacitance Value0.00022 uF
    Tolerance (%)20


    Report a problem
    Suggest a product